Similar
Direct
Upgrade
Similar
Similar
Similar
Similar

74AC74SCX | |
|---|---|
DigiKey Part Number | 74AC74SCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC74SCX |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74AC74SCX Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Set(Preset) and Reset | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC74DG | onsemi | 42 | MC74AC74DGOS-ND | €0.52000 | Similar |
| SN74AC74D | Rochester Electronics, LLC | 15 288 | 2156-SN74AC74D-ND | €0.87000 | Direct |
| SN74AC74DR | Texas Instruments | 2 512 | 296-1063-1-ND | €0.39000 | Direct |
| SN74AC74MDREP | Texas Instruments | 1 337 | 296-18123-1-ND | €2.31000 | Upgrade |
| 74AC11074D | Rochester Electronics, LLC | 24 735 | 2156-74AC11074D-ND | €1.64032 | Similar |





