
74AC541SC | |
|---|---|
DigiKey Part Number | 74AC541SC-ND |
Manufacturer | |
Manufacturer Product Number | 74AC541SC |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC541SC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.64300 | €6.43 |
| 38 | €0.55763 | €21.19 |
| 114 | €0.50737 | €57.84 |
| 266 | €0.47789 | €127.12 |
| 532 | €0.45848 | €243.91 |
| 1 026 | €0.44328 | €454.81 |
| 2 508 | €0.42662 | €1,069.96 |
| 5 016 | €0.41629 | €2,088.11 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.11695 |

