
2SK3557-6-TB-E | |
|---|---|
DigiKey Part Number | 2SK3557-6-TB-EOSTR-ND - Tape & Reel (TR) 2SK3557-6-TB-EOSCT-ND - Cut Tape (CT) 2SK3557-6-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3557-6-TB-E |
Description | JFET N-CH 5V 3CP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 15 V 50 mA 200 mW Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3557-6-TB-E Models |
Category | Voltage - Cutoff (VGS off) @ Id 1.5 V @ 100 µA |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 10pF @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 15 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 15 V | Supplier Device Package 3-CP |
Current - Drain (Idss) @ Vds (Vgs=0) 20 mA @ 5 V | Base Product Number |
Current Drain (Id) - Max 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK209-BL(TE85L,F) | Toshiba Semiconductor and Storage | 37 462 | 2SK209-BL(TE85LF)CT-ND | €0.63000 | Similar |
| 2SK209-GR(TE85L,F) | Toshiba Semiconductor and Storage | 34 736 | 2SK209-GR(TE85LF)CT-ND | €0.66000 | Similar |
| 2SK209-Y(TE85L,F) | Toshiba Semiconductor and Storage | 9 812 | 2SK209-Y(TE85LF)CT-ND | €0.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.39900 | €3.99 |
| 100 | €0.25620 | €25.62 |
| 500 | €0.19478 | €97.39 |
| 1 000 | €0.17494 | €174.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13993 | €419.79 |
| 6 000 | €0.12806 | €768.36 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |


