
2SA2210-1E | |
|---|---|
DigiKey Part Number | 2SA2210-1EOS-ND |
Manufacturer | |
Manufacturer Product Number | 2SA2210-1E |
Description | TRANS PNP 50V 20A TO-220F-3SG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 20 A 140MHz 2 W Through Hole TO-220F-3SG |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2210-1E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 1A, 2V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-220F-3SG |
Vce Saturation (Max) @ Ib, Ic 500mV @ 350mA, 7A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.05000 | €2.05 |
| 50 | €1.00020 | €50.01 |
| 100 | €0.89830 | €89.83 |
| 500 | €0.71942 | €359.71 |
| 1 000 | €0.66191 | €661.91 |
| 2 000 | €0.61356 | €1,227.12 |
| 5 000 | €0.57676 | €2,883.80 |
| Unit Price without VAT: | €2.05000 |
|---|---|
| Unit Price with VAT: | €2.57275 |


