
1SMA5917BT3G | |
|---|---|
DigiKey Part Number | 1SMA5917BT3GOSTR-ND - Tape & Reel (TR) 1SMA5917BT3GOSCT-ND - Cut Tape (CT) 1SMA5917BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5917BT3G |
Description | DIODE ZENER 4.7V 1.5W SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5917BT3G Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 1.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1.5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29200 | €2.92 |
| 100 | €0.18540 | €18.54 |
| 500 | €0.13924 | €69.62 |
| 1 000 | €0.12435 | €124.35 |
| 2 000 | €0.11180 | €223.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.09092 | €454.60 |
| 10 000 | €0.08313 | €831.30 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |




