



OSTTS04515A | |
|---|---|
DigiKey Part Number | ED2863-ND |
Manufacturer | |
Manufacturer Product Number | OSTTS04515A |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.34-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 4 | Wire Strip Length 6-7mm |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Brass |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.25000 | €2.25 |
| 10 | €1.61300 | €16.13 |
| 25 | €1.40720 | €35.18 |
| 50 | €1.27580 | €63.79 |
| 100 | €1.16610 | €116.61 |
| 250 | €1.05068 | €262.67 |
| 500 | €0.98288 | €491.44 |
| 1 000 | €0.92906 | €929.06 |
| 5 000 | €0.84487 | €4,224.35 |
| Unit Price without VAT: | €2.25000 |
|---|---|
| Unit Price with VAT: | €2.82375 |













