




XG4M-1430 | |
|---|---|
DigiKey Part Number | OR911-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-1430 |
Description | CONN RCPT 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-1430 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.60400 | €6.04 |
| 25 | €0.56640 | €14.16 |
| 50 | €0.53940 | €26.97 |
| 140 | €0.50150 | €70.21 |
| 280 | €0.47754 | €133.71 |
| 560 | €0.45470 | €254.63 |
| 1 120 | €0.43299 | €484.95 |
| 2 520 | €0.42174 | €1,062.78 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |
















