
XG4M-1430-U | |
|---|---|
DigiKey Part Number | OR913-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-1430-U |
Description | CONN RCPT 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-1430-U Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Electronics Inc-EMC Div | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.39000 | €2.39 |
| 10 | €2.03000 | €20.30 |
| 25 | €1.90200 | €47.55 |
| 50 | €1.81140 | €90.57 |
| 140 | €1.68429 | €235.80 |
| 280 | €1.60386 | €449.08 |
| 560 | €1.52729 | €855.28 |
| 1 120 | €1.45442 | €1,628.95 |
| 2 520 | €1.37361 | €3,461.50 |
| Unit Price without VAT: | €2.39000 |
|---|---|
| Unit Price with VAT: | €2.99945 |




