A6SN-0102-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 834
Unit Price: €3.98000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 2 987
Unit Price: €8.37000
Datasheet

Parametric Equivalent


C&K
In Stock: 17
Unit Price: €5.06000
Datasheet

Parametric Equivalent


C&K
In Stock: 138
Unit Price: €4.66000
Datasheet

Parametric Equivalent


C&K
In Stock: 1 449
Unit Price: €3.94000
Datasheet
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6SN-0102-P
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6SN-0102-P

DigiKey Part Number
Z12782TR-ND - Tape & Reel (TR)
Z12782CT-ND - Cut Tape (CT)
Z12782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6SN-0102-P
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6SN-0102-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.175" (4.45mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
10
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
25mA
Length
1.076" (27.34mm)
Voltage Rating
24VDC
Electrical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Actuator Level
Flush, Recessed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6SN-0101-POmron Electronics Inc-EMC Div834Z12781CT-ND€3.98000Parametric Equivalent
90HBW10PTGrayhill Inc.2 987GH7244-ND€8.37000Parametric Equivalent
SD10H0SBC&K17CKN6134-ND€5.06000Parametric Equivalent
SDA10H0SBC&K138CKN6100-ND€4.66000Parametric Equivalent
SDA10H0SBRC&K1 449CKN9499CT-ND€3.94000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 423 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.98000€3.98
10€3.31900€33.19
25€3.07440€76.86
100€2.74080€274.08
250€2.54860€637.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€2.34973€1,762.30
1 500€2.24167€3,362.51
2 250€2.18440€4,914.90
3 750€2.11824€7,943.40
Manufacturers Standard Package
Unit Price without VAT:€3.98000
Unit Price with VAT:€4.99490

Other Suppliers on DigiKey

423In Stock
Ships from WEC