



MKS2PI-DC24 | |
|---|---|
DigiKey Part Number | Z3215-ND |
Manufacturer | |
Manufacturer Product Number | MKS2PI-DC24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, 8 Pin (Octal) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 3.6 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 10 A | Approval Agency CSA, cURus, TUV |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 430 Ohms |
Coil Current 55.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.56000 | €16.56 |
| 10 | €14.74900 | €147.49 |
| 25 | €14.08440 | €352.11 |
| 50 | €13.60100 | €680.05 |
| 100 | €13.13380 | €1,313.38 |
| 250 | €12.54028 | €3,135.07 |
| 500 | €12.10888 | €6,054.44 |
| Unit Price without VAT: | €16.56000 |
|---|---|
| Unit Price with VAT: | €20.78280 |














