
A165L-TYM-24D-2 | |
|---|---|
DigiKey Part Number | Z1311-ND |
Manufacturer | |
Manufacturer Product Number | A165L-TYM-24D-2 |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A165L-TYM-24D-2 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Yellow |
Series | Illumination Type, Color LED, Yellow |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Oil and Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 2,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.40000 | €48.40 |
| 10 | €41.75400 | €417.54 |
| 25 | €39.35920 | €983.98 |
| 50 | €37.63580 | €1,881.79 |
| 100 | €35.98470 | €3,598.47 |
| 250 | €33.90756 | €8,476.89 |
| Unit Price without VAT: | €48.40000 |
|---|---|
| Unit Price with VAT: | €60.74200 |












