
5TC-TT-K-36-36 | |
|---|---|
DigiKey Part Number | 5880-5TC-TT-K-36-36-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-TT-K-36-36 |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) K-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Probe Temperature Range 32 ~ 500°F (0 ~ 260°C) |
Packaging Bulk | Cable Length 36.000" (914.40mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type K-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €101.12000 | €101.12 |
| Unit Price without VAT: | €101.12000 |
|---|---|
| Unit Price with VAT: | €126.90560 |








