

TWRPI-MMA845XQ | |
|---|---|
DigiKey Part Number | TWRPI-MMA845XQ-ND |
Manufacturer | |
Manufacturer Product Number | TWRPI-MMA845XQ |
Description | TOWER SYST XTRINSIC ACCELEROMETR |
Customer Reference | |
Detailed Description | MMA8451 MMA Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Sensitivity 4096 count/g, 2048 count/g, 1024 count/g |
Series | Voltage - Supply 1.95V ~ 3.6V |
Packaging Box | Embedded No |
Part Status Not For New Designs | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part MMA8451 |
Sensing Range ±2g, 4g, 8g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.38000 | €33.38 |
| Unit Price without VAT: | €33.38000 |
|---|---|
| Unit Price with VAT: | €41.89190 |

