
PTN3222EUKZ | |
|---|---|
DigiKey Part Number | 568-PTN3222EUKZTR-ND - Tape & Reel (TR) 568-PTN3222EUKZCT-ND - Cut Tape (CT) 568-PTN3222EUKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3222EUKZ |
Description | USB INTERFACE IC PTN3222EUK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 12-WLCSP (1.55x1.18) |
Datasheet | Datasheet |
Category | Delay Time 3.0ns (Max) |
Manufacturer NXP USA Inc. | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 2.85V ~ 3.63V |
Type Buffer, ReDriver | Current - Supply 55mA (Max) |
Applications USB | Operating Temperature -40°C ~ 85°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 12-XFBGA, WLCSP |
Data Rate (Max) 480Mbps | Supplier Device Package 12-WLCSP (1.55x1.18) |
Number of Channels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN3222CUKZ | NXP USA Inc. | 15 664 | 568-PTN3222CUKZCT-ND | €1.88000 | Parametric Equivalent |
| PTN3222DUKZ | NXP USA Inc. | 3 379 | 568-PTN3222DUKZCT-ND | €1.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.41700 | €14.17 |
| 25 | €1.29200 | €32.30 |
| 100 | €1.15450 | €115.45 |
| 250 | €1.08908 | €272.27 |
| 500 | €1.04960 | €524.80 |
| 1 000 | €1.03456 | €1,034.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.95030 | €7,602.40 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.39705 |








