
PCA9538PW,118 | |
|---|---|
DigiKey Part Number | 568-1840-2-ND - Tape & Reel (TR) 568-1840-1-ND - Cut Tape (CT) 568-1840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9538PW,118 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9538PW,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.77000 | €1.77 |
| 10 | €1.30100 | €13.01 |
| 25 | €1.18560 | €29.64 |
| 100 | €1.05860 | €105.86 |
| 250 | €0.99796 | €249.49 |
| 500 | €0.96354 | €481.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.91697 | €2,292.42 |
| 5 000 | €0.89744 | €4,487.20 |
| 7 500 | €0.88767 | €6,657.52 |
| Unit Price without VAT: | €1.77000 |
|---|---|
| Unit Price with VAT: | €2.22135 |











