
MC9S08PA4AVSC | |
|---|---|
DigiKey Part Number | 568-13944-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA4AVSC |
Description | IC MCU 8BIT 4KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor S08 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity LINbus, SPI, UART/USART | Supplier Device Package 8-SOIC |
Peripherals LVD, POR, PWM, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.95400 | €9.54 |
| 98 | €0.76939 | €75.40 |
| 196 | €0.73301 | €143.67 |
| 294 | €0.71476 | €210.14 |
| 588 | €0.68799 | €404.54 |
| 1 078 | €0.66852 | €720.66 |
| 2 548 | €0.64598 | €1,645.96 |
| 5 096 | €0.63140 | €3,217.61 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.64405 |

