



FRDM-HB2001-EVM | |
|---|---|
DigiKey Part Number | FRDM-HB2001-EVM-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-HB2001-EVM |
Description | EVAL BD FOR KL1X KL2X MC33HB2001 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KL1x, KL2x, MC33HB2001, mbed-Enabled Development - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer NXP USA Inc. | Utilized IC / Part KL1x, KL2x, MC33HB2001, mbed-Enabled Development |
Packaging Box | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €168.65000 | €168.65 |
| Unit Price without VAT: | €168.65000 |
|---|---|
| Unit Price with VAT: | €211.65575 |







