
CBTL02042ABQ,115 | |
|---|---|
DigiKey Part Number | 568-6676-2-ND - Tape & Reel (TR) 568-6676-1-ND - Cut Tape (CT) 568-6676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTL02042ABQ,115 |
Description | IC MUX/DEMUX 2:1 PCI 20DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | CBTL02042ABQ,115 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer NXP USA Inc. | -3db Bandwidth 7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, SATA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications DisplayPort, PCIe, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 20-VFQFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
On-State Resistance (Max) 6Ohm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.13000 | €2.13 |
| 10 | €1.58300 | €15.83 |
| 25 | €1.44520 | €36.13 |
| 100 | €1.29450 | €129.45 |
| 250 | €1.22268 | €305.67 |
| 500 | €1.19086 | €595.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.12105 | €3,363.15 |
| 6 000 | €1.09908 | €6,594.48 |
| Unit Price without VAT: | €2.13000 |
|---|---|
| Unit Price with VAT: | €2.67315 |






