
74HCT04D,653 | |
---|---|
DigiKey Part Number | 1727-2830-2-ND - Tape & Reel (TR) 1727-2830-1-ND - Cut Tape (CT) 1727-2830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04D,653 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT04D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.24000 | €0.24 |
10 | €0.16500 | €1.65 |
50 | €0.13380 | €6.69 |
100 | €0.12420 | €12.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.09769 | €244.22 |
5 000 | €0.09450 | €472.50 |
Unit Price without VAT: | €0.24000 |
---|---|
Unit Price with VAT: | €0.30120 |