
IL 611-1ETR7 | |
|---|---|
DigiKey Part Number | 390-IL611-1ETR7TR-ND - Tape & Reel (TR) 390-IL611-1ETR7CT-ND - Cut Tape (CT) 390-IL611-1ETR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL 611-1ETR7 |
Description | DGTL ISO 2.5KV 2CH CAN 8-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN, I2C, RS232, RS422, RS485, SPI Digital Isolator 2500Vrms 2 Channel 40Mbps 15kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 10ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology GMR (Giant Magnetoresistive) | Voltage - Supply 3V ~ 5.5V |
Type CAN, I2C, RS232, RS422, RS485, SPI | Operating Temperature -40°C ~ 85°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-MSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.10000 | €6.10 |
| 10 | €5.51100 | €55.11 |
| 25 | €5.25480 | €131.37 |
| 100 | €4.56270 | €456.27 |
| 250 | €4.35760 | €1,089.40 |
| 500 | €3.97312 | €1,986.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.09413 | €3,094.13 |
| 2 000 | €3.02775 | €6,055.50 |
| Unit Price without VAT: | €6.10000 |
|---|---|
| Unit Price with VAT: | €7.65550 |

