
979-050-030R121 | |
|---|---|
DigiKey Part Number | 950ZE-ND |
Manufacturer | |
Manufacturer Product Number | 979-050-030R121 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 979-050-030R121 Models |
Category | Cable Exit 180° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.18000 | €8.18 |
| 10 | €6.95400 | €69.54 |
| 25 | €6.51800 | €162.95 |
| 50 | €6.20660 | €310.33 |
| 100 | €5.91050 | €591.05 |
| 250 | €5.54696 | €1,386.74 |
| Unit Price without VAT: | €8.18000 |
|---|---|
| Unit Price with VAT: | €10.26590 |





















