
973-009-010R011 | |
|---|---|
DigiKey Part Number | 973-09BPE-ND |
Manufacturer | |
Manufacturer Product Number | 973-009-010R011 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 973-009-010R011 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.30000 | €4.30 |
| 10 | €3.65200 | €36.52 |
| 25 | €3.42320 | €85.58 |
| 50 | €3.25980 | €162.99 |
| 100 | €3.10420 | €310.42 |
| 300 | €2.87263 | €861.79 |
| 500 | €2.77100 | €1,385.50 |
| 1 000 | €2.63883 | €2,638.83 |
| 2 500 | €2.47380 | €6,184.50 |
| Unit Price without VAT: | €4.30000 |
|---|---|
| Unit Price with VAT: | €5.39650 |




















