Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




182-009-113R561 | |
|---|---|
DigiKey Part Number | NOR1354-ND |
Manufacturer | |
Manufacturer Product Number | 182-009-113R561 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-009-113R561 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09681635811 | HARTING | 28 | 1195-2801-ND | €3.61000 | Similar |
| 09681635813 | HARTING | 292 | 1195-2803-ND | €3.92000 | Similar |
| 09681637811 | HARTING | 79 | 1195-7993-ND | €2.78000 | Similar |
| 09681637813 | HARTING | 166 | 1195-2805-ND | €3.15000 | Similar |
| 621-009-260-033 | EDAC Inc. | 0 | 621-009-260-033-ND | €1.38030 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.39000 | €2.39 |
| 10 | €2.02600 | €20.26 |
| 25 | €1.89920 | €47.48 |
| 50 | €1.80860 | €90.43 |
| 100 | €1.72220 | €172.22 |
| 250 | €1.61428 | €403.57 |
| 540 | €1.52889 | €825.60 |
| 1 080 | €1.45594 | €1,572.42 |
| 2 700 | €1.36487 | €3,685.15 |
| Unit Price without VAT: | €2.39000 |
|---|---|
| Unit Price with VAT: | €2.99945 |



















