



172-E09-113R021 | |
|---|---|
DigiKey Part Number | 3509MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E09-113R021 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E09-113R021 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641227240 | HARTING | 54 | 1195-4946-ND | €23.17000 | Similar |
| 09651216703 | HARTING | 100 | 1195-2470-ND | €4.07000 | Similar |
| 09651616713 | HARTING | 185 | 1195-2475-ND | €4.11000 | Similar |
| 09651617713 | HARTING | 185 | 1195-2477-ND | €3.74000 | Similar |
| 09651696713 | HARTING | 38 | 1195-4964-ND | €5.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €3.20800 | €32.08 |
| 25 | €3.00720 | €75.18 |
| 50 | €2.86360 | €143.18 |
| 100 | €2.72680 | €272.68 |
| 300 | €2.52340 | €757.02 |
| 600 | €2.40300 | €1,441.80 |
| 1 200 | €2.28840 | €2,746.08 |
| 2 700 | €2.16128 | €5,835.46 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.73135 |




