
172-009-203R001 | |
|---|---|
DigiKey Part Number | 37-172-009-203R001-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-203R001 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-009-203R001 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 500V |
Number of Positions | Color Beige |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20-26 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 100°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731091130 | Molex | 86 | 900-1731091130-ND | €6.55000 | Parametric Equivalent |
| DEF-9S-NR | JAE Electronics | 10 | 670-DEF-9S-NR-ND | €19.92000 | Parametric Equivalent |
| DEF-9SR | JAE Electronics | 5 | 670-DEF-9SR-ND | €27.38000 | Parametric Equivalent |
| ZDE9S | ITT Cannon, LLC | 13 330 | 1003-ZDE9S-ND | €2.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.96000 | €29.60 |
| 25 | €2.77400 | €69.35 |
| 50 | €2.64160 | €132.08 |
| 100 | €2.51550 | €251.55 |
| 300 | €2.32783 | €698.35 |
| 500 | €2.24546 | €1,122.73 |
| 1 000 | €2.13835 | €2,138.35 |
| 2 500 | €2.00461 | €5,011.52 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.36740 |











