Similar
Similar
Similar




172-009-183L001 | |
|---|---|
DigiKey Part Number | 12609MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-183L001 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-009-183L001 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205733-1 | TE Connectivity AMP Connectors | 181 | 205733-1-ND | €8.53000 | Similar |
| 205733-7 | TE Connectivity AMP Connectors | 0 | A113005-ND | €0.00000 | Similar |
| 5-827066-1 | TE Connectivity AMP Connectors | 0 | 5-827066-1-ND | €0.00000 | Similar |
| 5-827189-1 | TE Connectivity AMP Connectors | 0 | 5-827189-1-ND | €0.00000 | Similar |
| 5205733-1 | TE Connectivity AMP Connectors | 0 | 5205733-1-ND | €10.08708 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.68000 | €4.68 |
| 10 | €3.97700 | €39.77 |
| 25 | €3.72680 | €93.17 |
| 50 | €3.54900 | €177.45 |
| 100 | €3.37950 | €337.95 |
| 300 | €3.12747 | €938.24 |
| 500 | €3.01680 | €1,508.40 |
| 1 000 | €2.87292 | €2,872.92 |
| 2 500 | €2.69327 | €6,733.18 |
| Unit Price without VAT: | €4.68000 |
|---|---|
| Unit Price with VAT: | €5.87340 |




















