




04020VA-12Q-CA-00 | |
|---|---|
DigiKey Part Number | P19874-ND |
Manufacturer | |
Manufacturer Product Number | 04020VA-12Q-CA-00 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.4 CFM (0.347m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 42.0dB |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.088 lb (39.92 g) |
Width 20.00mm | Current Rating (Amps) 0.130A |
Air Flow 12.4 CFM (0.347m³/min) | Voltage Range 9 ~ 13.2VDC |
Static Pressure 0.570 in H2O (142.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.23000 | €11.23 |
| 10 | €9.24300 | €92.43 |
| 25 | €8.76200 | €219.05 |
| Unit Price without VAT: | €11.23000 |
|---|---|
| Unit Price with VAT: | €14.09365 |











