



UPW1C470MDD1TD | |
|---|---|
DigiKey Part Number | 493-11386-1-ND - Cut Tape (CT) 493-11386-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C470MDD1TD |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C470MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Obsolete | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1C470MDD1TD | Nichicon | 11 069 | 493-5361-1-ND | €0.29000 | Direct |
| UPJ1C470MDD1TD | Nichicon | 2 383 | 493-11373-1-ND | €0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16300 | €1.63 |
| 50 | €0.11900 | €5.95 |
| 100 | €0.10480 | €10.48 |
| 500 | €0.08032 | €40.16 |
| 1 000 | €0.07256 | €72.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06369 | €127.38 |
| 4 000 | €0.05852 | €234.08 |
| 6 000 | €0.05591 | €335.46 |
| 10 000 | €0.05300 | €530.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

