



UPM1C470MDD1TD | |
|---|---|
DigiKey Part Number | 493-11398-1-ND - Cut Tape (CT) 493-11398-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C470MDD1TD |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C470MDD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 155 mA @ 10 kHz |
Part Status Obsolete | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1C470MDD1TD | Nichicon | 11 069 | 493-5361-1-ND | €0.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17000 | €1.70 |
| 50 | €0.12400 | €6.20 |
| 100 | €0.10950 | €10.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06457 | €129.14 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

