



UCD1H101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6388-2-ND - Tape & Reel (TR) 493-6388-1-ND - Cut Tape (CT) 493-6388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H101MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.40100 | €4.01 |
| 50 | €0.30060 | €15.03 |
| 100 | €0.26870 | €26.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.21382 | €106.91 |
| 1 000 | €0.19650 | €196.50 |
| 1 500 | €0.18776 | €281.64 |
| 2 500 | €0.17801 | €445.02 |
| 3 500 | €0.17228 | €602.98 |
| 5 000 | €0.16674 | €833.70 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |

