
PSMN7R0-60YS,115 | |
|---|---|
DigiKey Part Number | 1727-4635-2-ND - Tape & Reel (TR) 1727-4635-1-ND - Cut Tape (CT) 1727-4635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN7R0-60YS,115 |
Description | MOSFET N-CH 60V 89A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 89A (Tc) 117W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN7R0-60YS,115 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2712 pF @ 30 V |
FET Type | Power Dissipation (Max) 117W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.4mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.05900 | €10.59 |
| 100 | €0.71190 | €71.19 |
| 500 | €0.56314 | €281.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.49090 | €736.35 |
| 3 000 | €0.45454 | €1,363.62 |
| 4 500 | €0.43601 | €1,962.05 |
| 7 500 | €0.41521 | €3,114.08 |
| 10 500 | €0.40289 | €4,230.35 |
| 15 000 | €0.39499 | €5,924.85 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.09585 |

