
PSMN5R5-60YS,115 | |
|---|---|
DigiKey Part Number | 1727-4284-2-ND - Tape & Reel (TR) 1727-4284-1-ND - Cut Tape (CT) 1727-4284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN5R5-60YS,115 |
Description | MOSFET N-CH 60V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 130W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN5R5-60YS,115 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3501 pF @ 30 V |
FET Type | Power Dissipation (Max) 130W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 15A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMYS4D1N06CLTWG | onsemi | 2 740 | 488-NTMYS4D1N06CLTWGCT-ND | €2.16000 | Direct |
| RJK0653DPB-00#J5 | Renesas Electronics Corporation | 3 656 | RJK0653DPB-00#J5CT-ND | €3.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.23100 | €12.31 |
| 100 | €0.83400 | €83.40 |
| 500 | €0.66400 | €332.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.58151 | €872.26 |
| 3 000 | €0.53998 | €1,619.94 |
| 4 500 | €0.51883 | €2,334.74 |
| 7 500 | €0.49508 | €3,713.10 |
| 10 500 | €0.48253 | €5,066.57 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.40960 |


