Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PSMN2R2-40PS,127 | |
|---|---|
DigiKey Part Number | 1727-4267-ND |
Manufacturer | |
Manufacturer Product Number | PSMN2R2-40PS,127 |
Description | MOSFET N-CH 40V 100A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 306W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 8423 pF @ 20 V |
FET Type | Power Dissipation (Max) 306W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18510KCS | Texas Instruments | 228 | 296-47695-ND | €2.52000 | Similar |
| FDP8441 | onsemi | 2 177 | 1990-FDP8441-ND | €3.59000 | Similar |
| IPP015N04NGXKSA1 | Infineon Technologies | 634 | 448-IPP015N04NGXKSA1-ND | €5.27000 | Similar |
| IPP041N04NGXKSA1 | Infineon Technologies | 516 | 448-IPP041N04NGXKSA1-ND | €1.50000 | Similar |
| IRF1404PBF | Infineon Technologies | 2 565 | IRF1404PBF-ND | €2.60000 | Similar |








