


PSMN1R2-25YL,115 | |
|---|---|
DigiKey Part Number | 1727-4277-2-ND - Tape & Reel (TR) 1727-4277-1-ND - Cut Tape (CT) 1727-4277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R2-25YL,115 |
Description | MOSFET N-CH 25V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 121W (Tc) Surface Mount LFPAK56; Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6380 pF @ 12 V |
FET Type | Power Dissipation (Max) 121W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56; Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.86000 | €2.86 |
| 10 | €1.85400 | €18.54 |
| 100 | €1.28500 | €128.50 |
| 500 | €1.04152 | €520.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.76173 | €1,142.60 |
| 3 000 | €0.71051 | €2,131.53 |
| 4 500 | €0.68443 | €3,079.93 |
| 7 500 | €0.66207 | €4,965.53 |
| Unit Price without VAT: | €2.86000 |
|---|---|
| Unit Price with VAT: | €3.58930 |


