
PMP4201V,115 | |
|---|---|
DigiKey Part Number | 1727-5850-2-ND - Tape & Reel (TR) 1727-5850-1-ND - Cut Tape (CT) 1727-5850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP4201V,115 |
Description | TRANS 2NPN 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PMP4201V,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) Matched Pair | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-666 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847CDXV6T1G | onsemi | 27 396 | BC847CDXV6T1GOSCT-ND | €0.22000 | Similar |
| EMX2DXV6T5G | onsemi | 88 000 | EMX2DXV6T5GOSTR-ND | €0.06799 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.37100 | €3.71 |
| 100 | €0.23750 | €23.75 |
| 500 | €0.18016 | €90.08 |
| 1 000 | €0.16163 | €161.63 |
| 2 000 | €0.14602 | €292.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.13288 | €531.52 |
| 8 000 | €0.12183 | €974.64 |
| 12 000 | €0.11619 | €1,394.28 |
| 20 000 | €0.10986 | €2,197.20 |
| 28 000 | €0.10612 | €2,971.36 |
| 40 000 | €0.10247 | €4,098.80 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |


