Similar
Similar
Similar
Similar

PIMH9,115 | |
|---|---|
DigiKey Part Number | 1727-7363-2-ND - Tape & Reel (TR) 1727-7363-1-ND - Cut Tape (CT) 1727-7363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMH9,115 |
Description | TRANS PREBIAS 2NPN 50V 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 600mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 6-TSOP |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC264040R | Panasonic Industry | 0 | DMC264040RCT-ND | €0.33000 | Similar |
| DMC266040R | Panasonic Industry | 0 | DMC266040RCT-ND | €0.33000 | Similar |
| RN1602(TE85L,F) | Toshiba Semiconductor and Storage | 8 169 | RN1602(TE85LF)CT-ND | €0.30000 | Similar |
| RN1607(TE85L,F) | Toshiba Semiconductor and Storage | 5 944 | RN1607(TE85LF)CT-ND | €0.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18100 | €1.81 |
| 100 | €0.11350 | €11.35 |
| 500 | €0.08398 | €41.99 |
| 1 000 | €0.07442 | €74.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06224 | €186.72 |
| 6 000 | €0.05610 | €336.60 |
| 9 000 | €0.05296 | €476.64 |
| 15 000 | €0.04944 | €741.60 |
| 21 000 | €0.04735 | €994.35 |
| 30 000 | €0.04532 | €1,359.60 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |



