


PESD1CAN-UX | |
|---|---|
DigiKey Part Number | 1727-1306-2-ND - Tape & Reel (TR) 1727-1306-1-ND - Cut Tape (CT) 1727-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CAN-UX |
Description | TVS DIODE 24VWM 50VC SOT323 |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PESD1CAN-UX Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 9.3pF @ 1MHz |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.4V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
Power - Peak Pulse 150W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQ24CANA-02HTG | Littelfuse Inc. | 20 | AQ24CANA-02HTGCT-ND | €0.72000 | Similar |
| ESD2CAN24DCKRQ1 | Texas Instruments | 0 | 296-ESD2CAN24DCKRQ1CT-ND | €0.31000 | Similar |
| PEC3824C2C-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PEC3824C2C-AU_R1_000A1TR-ND | €0.04200 | Similar |
| SZNUP2125WTT1G | onsemi | 0 | SZNUP2125WTT1GOSCT-ND | €0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28600 | €2.86 |
| 100 | €0.18090 | €18.09 |
| 500 | €0.13584 | €67.92 |
| 1 000 | €0.12126 | €121.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10271 | €308.13 |
| 6 000 | €0.09335 | €560.10 |
| 9 000 | €0.08858 | €797.22 |
| 15 000 | €0.08322 | €1,248.30 |
| 21 000 | €0.08005 | €1,681.05 |
| 30 000 | €0.07696 | €2,308.80 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |











