PDZ15B,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: €0.14000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 355
Unit Price: €0.19000
Datasheet
Zener Diode 15 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ15B,135

DigiKey Part Number
1727-PDZ15B,135TR-ND - Tape & Reel (TR)
1727-PDZ15B,135CT-ND - Cut Tape (CT)
1727-PDZ15B,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ15B,135
Description
DIODE ZENER 15V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 15 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 11 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
400 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z15VST1Gonsemi0MM3Z15VST1GOSCT-ND€0.14000Direct
UDZS15B R9GTaiwan Semiconductor Corporation3 3551801-UDZS15BR9GCT-ND€0.19000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types