
NX7002BKR | |
|---|---|
DigiKey Part Number | 1727-2663-2-ND - Tape & Reel (TR) 1727-2663-1-ND - Cut Tape (CT) 1727-2663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7002BKR |
Description | MOSFET N-CH 60V 270MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 270mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NX7002BKR Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 23.6 pF @ 10 V |
FET Type | Power Dissipation (Max) 310mW (Ta), 1.67W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8Ohm @ 200mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08000 | €0.80 |
| 100 | €0.04900 | €4.90 |
| 500 | €0.03542 | €17.71 |
| 1 000 | €0.03101 | €31.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02539 | €76.17 |
| 6 000 | €0.02255 | €135.30 |
| 9 000 | €0.02109 | €189.81 |
| 15 000 | €0.01945 | €291.75 |
| 21 000 | €0.01848 | €388.08 |
| 30 000 | €0.01754 | €526.20 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |





