
NEX40400DDAZ | |
|---|---|
DigiKey Part Number | 1727-NEX40400DDAZTR-ND - Tape & Reel (TR) 1727-NEX40400DDAZCT-ND - Cut Tape (CT) 1727-NEX40400DDAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX40400DDAZ |
Description | 4.5V TO 40V, 600MA, SYNCHRONOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.05MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 6-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NEX40400EDAZ | Nexperia USA Inc. | 247 | 1727-NEX40400EDAZCT-ND | €0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.45900 | €4.59 |
| 25 | €0.41240 | €10.31 |
| 100 | €0.36130 | €36.13 |
| 250 | €0.33692 | €84.23 |
| 500 | €0.32226 | €161.13 |
| 1 000 | €0.31019 | €310.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.29527 | €885.81 |
| 6 000 | €0.28796 | €1,727.76 |
| 9 000 | €0.28431 | €2,558.79 |
| 15 000 | €0.28026 | €4,203.90 |
| 21 000 | €0.27789 | €5,835.69 |
| 30 000 | €0.27561 | €8,268.30 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

