
MMBTA42,215 | |
|---|---|
DigiKey Part Number | 1727-5049-2-ND - Tape & Reel (TR) 1727-5049-1-ND - Cut Tape (CT) 1727-5049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42,215 |
Description | TRANS NPN 300V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA42,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10700 | €1.07 |
| 100 | €0.06620 | €6.62 |
| 500 | €0.04830 | €24.15 |
| 1 000 | €0.04245 | €42.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03501 | €105.03 |
| 6 000 | €0.03125 | €187.50 |
| 9 000 | €0.02933 | €263.97 |
| 15 000 | €0.02717 | €407.55 |
| 21 000 | €0.02589 | €543.69 |
| 30 000 | €0.02465 | €739.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |


