Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF4094BT,653 | |
|---|---|
DigiKey Part Number | 1727-3062-2-ND - Tape & Reel (TR) 1727-3062-1-ND - Cut Tape (CT) 1727-3062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4094BT,653 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4094BT,653 Models |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4094BNSR | Texas Instruments | 3 891 | 296-27189-1-ND | €0.46000 | Similar |
| CD74HCT4094MT | Texas Instruments | 2 000 | CD74HCT4094MT-ND | €0.49293 | Similar |
| HCF4094YM013TR | STMicroelectronics | 28 152 | 497-14377-1-ND | €0.63000 | Similar |
| MC14094BDG | onsemi | 55 | MC14094BDGOS-ND | €0.35896 | Similar |
| MC14094BDR2G | onsemi | 6 344 | MC14094BDR2GOSCT-ND | €0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16700 | €1.67 |
| 25 | €0.14840 | €3.71 |
| 100 | €0.12770 | €12.77 |
| 250 | €0.11768 | €29.42 |
| 500 | €0.11166 | €55.83 |
| 1 000 | €0.10669 | €106.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.10144 | €253.60 |
| 5 000 | €0.09828 | €491.40 |
| 7 500 | €0.09669 | €725.17 |
| 12 500 | €0.09494 | €1,186.75 |
| 17 500 | €0.09391 | €1,643.42 |
| 25 000 | €0.09293 | €2,323.25 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |









