



GAN3R2-100CBEAZ | |
|---|---|
DigiKey Part Number | 1727-GAN3R2-100CBEAZTR-ND - Tape & Reel (TR) 1727-GAN3R2-100CBEAZCT-ND - Cut Tape (CT) 1727-GAN3R2-100CBEAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAN3R2-100CBEAZ |
Description | 100 V, 3.2 MOHM GALLIUM NITRIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A 394W Surface Mount 8-WLCSP (3.5x2.13) |
Datasheet | Datasheet |
EDA/CAD Models | GAN3R2-100CBEAZ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 9mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 50 V |
FET Type | Power Dissipation (Max) 394W |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WLCSP (3.5x2.13) |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 25A, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.23000 | €4.23 |
| 10 | €2.80100 | €28.01 |
| 100 | €1.98720 | €198.72 |
| 500 | €1.73038 | €865.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.47171 | €2,207.57 |
| 3 000 | €1.41371 | €4,241.13 |
| Unit Price without VAT: | €4.23000 |
|---|---|
| Unit Price with VAT: | €5.30865 |











