
BZV55-C6V2,115 | |
|---|---|
DigiKey Part Number | 1727-4973-2-ND - Tape & Reel (TR) 1727-4973-1-ND - Cut Tape (CT) 1727-4973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C6V2,115 |
Description | DIODE ZENER 6.2V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C6V2,115 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5234BTR | onsemi | 37 921 | 1N5234BFSCT-ND | €0.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09300 | €0.93 |
| 100 | €0.05700 | €5.70 |
| 500 | €0.04140 | €20.70 |
| 1 000 | €0.03631 | €36.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.03078 | €76.95 |
| 5 000 | €0.02735 | €136.75 |
| 7 500 | €0.02560 | €192.00 |
| 12 500 | €0.02363 | €295.38 |
| 17 500 | €0.02246 | €393.05 |
| 25 000 | €0.02132 | €533.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |



