
BSS84AKS,115 | |
|---|---|
DigiKey Part Number | 1727-6480-2-ND - Tape & Reel (TR) 1727-6480-1-ND - Cut Tape (CT) 1727-6480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AKS,115 |
Description | MOSFET 2P-CH 50V 0.16A 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 160mA 445mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BSS84AKS,115 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 0.35nC @ 5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 36pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 445mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 160mA | Supplier Device Package 6-TSSOP |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 100mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17300 | €1.73 |
| 100 | €0.10800 | €10.80 |
| 500 | €0.07976 | €39.88 |
| 1 000 | €0.07062 | €70.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05897 | €176.91 |
| 6 000 | €0.05309 | €318.54 |
| 9 000 | €0.05009 | €450.81 |
| 15 000 | €0.04672 | €700.80 |
| 21 000 | €0.04472 | €939.12 |
| 30 000 | €0.04277 | €1,283.10 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |







