
BSS138BKSH | |
|---|---|
DigiKey Part Number | 1727-7841-2-ND - Tape & Reel (TR) 1727-7841-1-ND - Cut Tape (CT) 1727-7841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BKSH |
Description | MOSFET 2N-CH 60V 0.32A 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA (Ta) 445mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BSS138BKSH Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 4.5V |
Manufacturer Nexperia USA Inc. | Input Capacitance (Ciss) (Max) @ Vds 56pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 445mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 320mA (Ta) | Supplier Device Package 6-TSSOP |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 320mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.6V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVJD5121NT2G | onsemi | 2 637 | 488-NVJD5121NT2GCT-ND | €0.37000 | Direct |
| NTJD5121NT1G | onsemi | 194 543 | NTJD5121NT1GOSCT-ND | €0.25000 | Similar |
| TSM2N7002AKDCU6 RFG | Taiwan Semiconductor Corporation | 8 693 | 1801-TSM2N7002AKDCU6RFGCT-ND | €0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17800 | €1.78 |
| 100 | €0.11110 | €11.11 |
| 500 | €0.08208 | €41.04 |
| 1 000 | €0.07271 | €72.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06076 | €182.28 |
| 6 000 | €0.05473 | €328.38 |
| 9 000 | €0.05165 | €464.85 |
| 15 000 | €0.04819 | €722.85 |
| 21 000 | €0.04614 | €968.94 |
| 30 000 | €0.04415 | €1,324.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |










