
BSP126,115 | |
|---|---|
DigiKey Part Number | 1727-4927-2-ND - Tape & Reel (TR) 1727-4927-1-ND - Cut Tape (CT) 1727-4927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP126,115 |
Description | MOSFET N-CH 250V 375MA SOT223 |
Customer Reference | |
Detailed Description | N-Channel 250 V 375mA (Ta) 1.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP126,115 Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 120 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 300mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STN1HNK60 | STMicroelectronics | 658 | 497-4668-1-ND | €1.50000 | Similar |
| STN1NK60Z | STMicroelectronics | 10 336 | 497-3523-1-ND | €1.06000 | Similar |
| ZVN2120GTA | Diodes Incorporated | 1 716 | ZVN2120GCT-ND | €1.44000 | Similar |
| ZVN4424GTA | Diodes Incorporated | 17 | ZVN4424GCT-ND | €1.18000 | Similar |
| ZVNL120GTA | Diodes Incorporated | 14 093 | ZVNL120GCT-ND | €1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51100 | €5.11 |
| 100 | €0.33250 | €33.25 |
| 500 | €0.25588 | €127.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.23116 | €231.16 |
| 2 000 | €0.21038 | €420.76 |
| 3 000 | €0.19978 | €599.34 |
| 5 000 | €0.19934 | €996.70 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |

