Similar

BCP56HX | |
|---|---|
DigiKey Part Number | 1727-7618-2-ND - Tape & Reel (TR) 1727-7618-1-ND - Cut Tape (CT) 1727-7618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56HX |
Description | TRANS NPN 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16T3G | onsemi | 0 | BCP56-16T3GOSCT-ND | €0.59000 | Similar |
| SBCP56T1G | onsemi | 2 240 | SBCP56T1GOSCT-ND | €0.64000 | Similar |









