BCP56-10HX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 3 840
Unit Price: €0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 123
Unit Price: €0.34000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.58000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 725 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-10HX

DigiKey Part Number
1727-7614-2-ND - Tape & Reel (TR)
1727-7614-1-ND - Cut Tape (CT)
1727-7614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP56-10HX
Description
TRANS NPN 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 725 mW Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP56-10HX Models
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
725 mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP56-10-AQDiotec Semiconductor3 8404878-BCP56-10-AQCT-ND€0.20000Similar
BCP5610TADiodes Incorporated123BCP5610TACT-ND€0.34000Similar
SBCP56-16T3Gonsemi0SBCP56-16T3GOSCT-ND€0.58000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes