
BC847BPN,115 | |
|---|---|
DigiKey Part Number | 1727-2922-2-ND - Tape & Reel (TR) 1727-2922-1-ND - Cut Tape (CT) 1727-2922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPN,115 |
Description | TRANS NPN/PNP 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC847BPN,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package 6-TSSOP |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BPN-QX | Nexperia USA Inc. | 1 039 | 1727-BC847BPN-QXCT-ND | €0.18000 | Direct |
| BC847BPDW1T2G | onsemi | 429 | BC847BPDW1T2GOSCT-ND | €0.18000 | Similar |
| BC847BPDW1T3G | onsemi | 46 | BC847BPDW1T3GOSCT-ND | €0.20000 | Similar |
| BC847BPN_R1_00001 | Panjit International Inc. | 15 624 | 3757-BC847BPN_R1_00001CT-ND | €0.14000 | Similar |
| BC847PN | Diotec Semiconductor | 822 | 4878-BC847PNCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10300 | €1.03 |
| 100 | €0.06370 | €6.37 |
| 500 | €0.04638 | €23.19 |
| 1 000 | €0.04076 | €40.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03358 | €100.74 |
| 6 000 | €0.02995 | €179.70 |
| 9 000 | €0.02810 | €252.90 |
| 15 000 | €0.02602 | €390.30 |
| 21 000 | €0.02478 | €520.38 |
| 30 000 | €0.02358 | €707.40 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |







